Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. ANR21R11P2CQE
ANR21R11P2CQE
Extended
* Images are for reference only
ANR21R11P2CQE
Attributes
Value
Manufacturer
CIT Relay and Switch
MFR.Part #
ANR21R11P2CQE
JLCPCB Part #
C3763014
Package
Plugin
Description
-40℃~+85℃ 120V 28V 50,000 cycles 5A Black DPDT No Marking PC Pin 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Life50,000 cycles
Current Rating5A
CircuitDPDT
Voltage Rating (DC)28V
Actuator IdentifierNo Marking
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. ANR21R11P2CQE
ANR21R11P2CQE

* Images are for reference only

ANR21R11P2CQE

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
ANR21R11P2CQE
JLCPCB Part #
C3763014
Package
Plugin
Description
-40℃~+85℃ 120V 28V 50,000 cycles 5A Black DPDT No Marking PC Pin 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANR21R11P2CQE

* Images are for reference only

ANR21R11P2CQE
Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
ANR21R11P2CQE
JLCPCB Part #
C3763014
Package
Plugin
Description
-40℃~+85℃ 120V 28V 50,000 cycles 5A Black DPDT No Marking PC Pin 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANR21R11P2CQE Specifications

ANR21R11P2CQE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Life50,000 cycles
Current Rating5A
CircuitDPDT
Voltage Rating (DC)28V
Actuator IdentifierNo Marking
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANR21R11P2CQE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANR21R11P2CQE Documents

ANR21R11P2CQE datasheets or manufacturer documentation.

Datasheet: ANR21R11P2CQE Datasheet (PDF)

ANR21R11P2CQE Schematic Symbol & PCB Footprint

The ANR21R11P2CQE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.