
- Manufacturer
- MFR.Part #
- 1201A3BREA
- JLCPCB Part #
- C3664572
- Package
- -
- Description
- -40℃~+85℃ 20V 30,000 Cycles DPDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CIT Relay and Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 20V | |
| Termination Style | PC Pin | |
| Contact Material | Brass | |
| Life | 30,000 Cycles | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
1201A3BREA
Extended- Manufacturer
- MFR.Part #
- 1201A3BREA
- JLCPCB Part #
- C3664572
- Package
- -
- Description
- -40℃~+85℃ 20V 30,000 Cycles DPDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1201A3BREA
- JLCPCB Part #
- C3664572
- Package
- -
- Description
- -40℃~+85℃ 20V 30,000 Cycles DPDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1201A3BREA Specifications
1201A3BREA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CIT Relay and Switch | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 20V | |
| Termination Style | PC Pin | |
| Contact Material | Brass | |
| Life | 30,000 Cycles | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1201A3BREA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1201A3BREA Schematic Symbol & PCB Footprint
The 1201A3BREA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.