
* Images are for reference only
6-140-Y
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 6-140-Y
- JLCPCB Part #
- C5516743
- Package
- -
- Description
- 1 15A 250V 6 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9664
200+
$13.1545
500+
$12.7146
1000+
$12.4979
Welcome back, may I help you?