
* Images are for reference only
581-06-30-006
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 581-06-30-006
- JLCPCB Part #
- C17437136
- Package
- -
- Description
- -40℃~+85℃ 10 3 3.96mm 30P 3x10P Black Brass Glass-Fiber Reinforced PBT Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
Welcome back, may I help you?