
* Images are for reference only
581-01-30-001
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 581-01-30-001
- JLCPCB Part #
- C17246620
- Package
- Push-Pull
- Description
- -40℃~+125℃ 10 10A 3 30P 3x10P Brass Right Angle Tin-Lead Push-Pull Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2152
200+
$1.2832
500+
$1.2397
1000+
$1.2188