
* Images are for reference only
5810160005
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 5810160005
- JLCPCB Part #
- C17387711
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10A 20 3 3x20P 60P Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.7149
216+
$25.0244
504+
$24.1888
1008+
$23.7742
Welcome back, may I help you?