
5810148008
- Manufacturer
- MFR.Part #
- 5810148008
- JLCPCB Part #
- C17307609
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10A 16 3 3x16P 48P Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CINCH | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 3 | |
| Contact Plating | Tin | |
| Number of Pins | 48P | |
| Contact Material | Brass | |
| Current Rating | 10A | |
| Pins Structure | 3x16P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 16 |

* Images are for reference only
5810148008
Extended- Manufacturer
- MFR.Part #
- 5810148008
- JLCPCB Part #
- C17307609
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10A 16 3 3x16P 48P Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5810148008
Extended- Manufacturer
- MFR.Part #
- 5810148008
- JLCPCB Part #
- C17307609
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10A 16 3 3x16P 48P Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5810148008 Specifications
5810148008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CINCH | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 3 | |
| Contact Plating | Tin | |
| Number of Pins | 48P | |
| Contact Material | Brass | |
| Current Rating | 10A | |
| Pins Structure | 3x16P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 16 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5810148008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5810148008 Documents
5810148008 datasheets or manufacturer documentation.
Datasheet: 5810148008 Datasheet (PDF)
5810148008 Schematic Symbol & PCB Footprint
The 5810148008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.