
* Images are for reference only
5810120011
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 5810120011
- JLCPCB Part #
- C17248110
- Package
- -
- Description
- -40℃~+85℃ 10 10A 2 20P 2x10P Brass Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6381
216+
$12.2246
504+
$11.8160
1008+
$11.6141
Welcome back, may I help you?