
* Images are for reference only
50-20SN-3
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 50-20SN-3
- JLCPCB Part #
- C4544102
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 20P 3.96mm Brass Gold Through Hole 插件,P=3.96mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6300
200+
$2.1796
500+
$2.1027
1000+
$2.0658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?