
* Images are for reference only
50-18SN-12
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 50-18SN-12
- JLCPCB Part #
- C5087804
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2.54mm 36P Brass Gold 插件,P=2.54mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9517
200+
$2.6904
500+
$2.5955
1000+
$2.5488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →