
* Images are for reference only
5810124011
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 5810124011
- JLCPCB Part #
- C17417127
- Package
- -
- Description
- -40℃~+85℃ 10A 12 2 24P 2x12P Brass Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6680
30+
$26.3932
Welcome back, may I help you?