
* Images are for reference only
22-140
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 22-140
- JLCPCB Part #
- C6050708
- Package
- -
- Description
- 15A 2 22 250V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0640
200+
$14.3902
500+
$13.9104
1000+
$13.6721