
* Images are for reference only
20-140-Y
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 20-140-Y
- JLCPCB Part #
- C3656205
- Package
- -
- Description
- 1 15A 16 1x20P 2-Side 20 20P 250V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7948
200+
$3.4037
500+
$3.2844
1000+
$3.2247
Welcome back, may I help you?