
* Images are for reference only
142-0701-201
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 142-0701-201
- JLCPCB Part #
- C3176078
- Package
- Plugin
- Description
- -65℃~+165℃ 1 18GHz 335V 50Ω Board Side Inner Bore Positive Pin SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$6.8239
10+
$5.8818
25+
$5.3068
100+
$4.8252
Related Products
Welcome back, may I help you?