
* Images are for reference only
CM7506L-SOPTA
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM7506L-SOPTA
- JLCPCB Part #
- C48891768
- Package
- SOP-14
- Description
- -40℃~+125℃ 0.5LSB 1 16 1us 2.7V~5.5V 290uA 50MHz Built-in External SPI、QSPI Voltage-Unbuffered SOP-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.3751
10+
$4.6310
30+
$4.1784
100+
$3.7982
Related Products
Welcome back, may I help you?