
* Images are for reference only
CM1348-QFNTR
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM1348-QFNTR
- JLCPCB Part #
- C22446833
- Package
- QFN-48(7x7)
- Description
- -40℃~+125℃ 100kHz~16MHz、15.729MHz 103dB 125kHz 16 2.7V~5.5V 24 29.5kHz、125kHz 300nA Built-in External、Built-in SPI Sigma-Delta Yes 内置温度传感器、Multiplexers、上电复位、双极性输入、集成调制器、软复位、同步触发、内置数字滤波器、双极性电源 QFN-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 2600
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$9.0502
10+
$8.9137
30+
$8.6777
100+
$8.4706
Welcome back, may I help you?