
* Images are for reference only
CM1310-QFNTA
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM1310-QFNTA
- JLCPCB Part #
- C54451278
- Package
- QFN-16(3.5x3.5)
- Description
- -40℃~+125℃ 2.3V~5.5V 24 2kHz 4 External、Built-in External、Built-in SPI Sigma-Delta Support Yes QFN-16(3.5x3.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$3.0120
10+
$2.5817
30+
$2.3248
100+
$2.0663
500+
$1.9475
1000+
$1.8929
Related Products
Welcome back, may I help you?