
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,4x3.2mm | |
| Fall Time | 500ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.5V~5.5V | |
| Height | 0.8mm | |
| Width | 3.2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Luminous Intensity - B | 100mcd~300mcd | |
| ESD Withstand Voltage | 2000V | |
| Dominant Wavelength - B | 464nm~466nm | |
| Luminous Intensity - G | 300mcd~600mcd | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Luminous Intensity - R | 300mcd~450mcd | |
| Rise Time | 500ns | |
| Length | 4mm | |
| Dominant Wavelength - G | 525nm~530nm | |
| Quiescent Current | 0.45mA | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-3240UGRBC/H-P8-M2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,4x3.2mm | |
| Fall Time | 500ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.5V~5.5V | |
| Height | 0.8mm | |
| Width | 3.2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Luminous Intensity - B | 100mcd~300mcd | |
| ESD Withstand Voltage | 2000V | |
| Dominant Wavelength - B | 464nm~466nm | |
| Luminous Intensity - G | 300mcd~600mcd | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Luminous Intensity - R | 300mcd~450mcd | |
| Rise Time | 500ns | |
| Length | 4mm | |
| Dominant Wavelength - G | 525nm~530nm | |
| Quiescent Current | 0.45mA | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-3240UGRBC/H-P8-M2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-3240UGRBC/H-P8-M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.