


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,3.2x2.7mm | |
| Power(Watts) - R | 55mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Height | 0.8mm | |
| Width | 2.7mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 50mcd~65mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.5V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 2.8V~3.5V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 280mcd~360mcd | |
| Power(Watts) - G | 80mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 45mcd~63mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.3V | |
| Power(Watts) - B | 80mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 530nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-3227URGBC-P8-4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,3.2x2.7mm | |
| Power(Watts) - R | 55mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | 2000V | |
| Height | 0.8mm | |
| Width | 2.7mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 50mcd~65mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.5V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 2.8V~3.5V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 280mcd~360mcd | |
| Power(Watts) - G | 80mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 45mcd~63mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.3V | |
| Power(Watts) - B | 80mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 530nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-3227URGBC-P8-4B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-3227URGBC-P8-4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.