
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,3.2x1mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Installation Method | Side View Mount | |
| Height | 1.5mm | |
| Width | 1mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 40mcd~80mcd | |
| Forward Voltage(Vf) - B | 2.6V~3V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.6V~3V | |
| Dominant Wavelength - B | 465nm~471nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 250mcd~425mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 100mcd~225mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.1V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 518nm~528nm | |
| Diode Configuration | Common Cathode | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-3210URGBC-P15-4A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CHONGTIAN | |
| Package | SMD-4P,3.2x1mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Installation Method | Side View Mount | |
| Height | 1.5mm | |
| Width | 1mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 40mcd~80mcd | |
| Forward Voltage(Vf) - B | 2.6V~3V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.6V~3V | |
| Dominant Wavelength - B | 465nm~471nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 250mcd~425mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 100mcd~225mcd | |
| Forward Voltage(Vf) - R | 1.6V~2.1V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 518nm~528nm | |
| Diode Configuration | Common Cathode | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-3210URGBC-P15-4A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-3210URGBC-P15-4A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.