


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | 0805 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 520nm | |
| Test Current | 20mA | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Emitting Material | InGaN | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-2012UGC/K-P8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | 0805 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 520nm | |
| Test Current | 20mA | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Emitting Material | InGaN | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-2012UGC/K-P8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-2012UGC/K-P8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.