


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | CHONGTIAN | |
| Package | 0603 | |
| Radiant Flux | 100mW@UVA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Voltage - DC Reverse(Vr) | 5V@UVA | |
| Half wave width | 15nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA@UVA | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 10uA@UVA | |
| Voltage - Forward(Vf) | 3.6V@UVA,IF=20mA | |
| Peak Wavelength | 390nm~410nm@UVA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-1608UPC-P6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | CHONGTIAN | |
| Package | 0603 | |
| Radiant Flux | 100mW@UVA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Voltage - DC Reverse(Vr) | 5V@UVA | |
| Half wave width | 15nm | |
| Viewing Angle | 120° | |
| Forward Current | 20mA@UVA | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 10uA@UVA | |
| Voltage - Forward(Vf) | 3.6V@UVA,IF=20mA | |
| Peak Wavelength | 390nm~410nm@UVA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1608UPC-P6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-1608UPC-P6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.