


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | 0402 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| Power(Watts) | 70mW | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode | |
| Lamp Holder Type | 0.8mm x 0.5mm square LED | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 230mcd~510mcd | |
| Voltage - Forward(Vf) | 2.7V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-1005UNWC-P4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | 0402 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| Power(Watts) | 70mW | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode | |
| Lamp Holder Type | 0.8mm x 0.5mm square LED | |
| Lens Color | Yellow Lens | |
| Luminous Intensity | 230mcd~510mcd | |
| Voltage - Forward(Vf) | 2.7V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-1005UNWC-P4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-1005UNWC-P4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.