Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. CS32G021K8U6
CS32G021K8U6 - 1
CS32G021K8U6 - 2
CS32G021K8U6 - 3
Extended1/3
* Images are for reference only
CS32G021K8U6
Attributes
Value
Manufacturer
CHIPSEA
MFR.Part #
CS32G021K8U6
JLCPCB Part #
C915005
Package
QFN-32
Description
-40℃~+85℃ 1.5V 2.5V~5.5V 2C FCP、AFC、PD 3.0、SCP、BC 1.2、QC 4.0+、VOOC、Apple2.4A QFN-32 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerCHIPSEA
PackageQFN-32
Operating Temperature-40℃~+85℃
Number of Channels2C
Voltage - Supply2.5V~5.5V
FeaturesUndervoltage Protection、Automatic protocol detection
ProtocolFCP、AFC、PD 3.0、SCP、BC 1.2、QC 4.0+、VOOC、Apple2.4A
Output Voltage1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. CS32G021K8U6
CS32G021K8U6

* Images are for reference only

CS32G021K8U6

Extended
Manufacturer

CHIPSEA

MFR.Part #
CS32G021K8U6
JLCPCB Part #
C915005
Package
QFN-32
Description
-40℃~+85℃ 1.5V 2.5V~5.5V 2C FCP、AFC、PD 3.0、SCP、BC 1.2、QC 4.0+、VOOC、Apple2.4A QFN-32 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS32G021K8U6

* Images are for reference only

CS32G021K8U6
Extended
Manufacturer

CHIPSEA

MFR.Part #
CS32G021K8U6
JLCPCB Part #
C915005
Package
QFN-32
Description
-40℃~+85℃ 1.5V 2.5V~5.5V 2C FCP、AFC、PD 3.0、SCP、BC 1.2、QC 4.0+、VOOC、Apple2.4A QFN-32 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS32G021K8U6 Specifications

CS32G021K8U6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerCHIPSEA
PackageQFN-32
Operating Temperature-40℃~+85℃
Number of Channels2C
Voltage - Supply2.5V~5.5V
FeaturesUndervoltage Protection、Automatic protocol detection
ProtocolFCP、AFC、PD 3.0、SCP、BC 1.2、QC 4.0+、VOOC、Apple2.4A
Output Voltage1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS32G021K8U6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS32G021K8U6 Documents

CS32G021K8U6 datasheets or manufacturer documentation.

Datasheet: CS32G021K8U6 Datasheet (PDF)

CS32G021K8U6 Schematic Symbol & PCB Footprint

The CS32G021K8U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.