Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. CLM331N/NOPB
CLM331N/NOPB - 1
CLM331N/NOPB - 2
CLM331N/NOPB - 3
CLM331N/NOPB - 4
Extended1/4
* Images are for reference only
CLM331N/NOPB
Attributes
Value
Manufacturer
CHIPLON
MFR.Part #
CLM331N/NOPB
JLCPCB Part #
C437272
Package
DIP-8
Description
0.01% 0℃~+70℃ 100kHz 10mV 15mW 4V~40V 80nA 8nA Internal reference source、Overload protection、Full-scale frequency adjustable V/F DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerCHIPLON
PackageDIP-8
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F
Linearity0.01%
Vos - Input Offset Voltage10mV
Voltage - Supply4V~40V
Input Offset Current(Ios)8nA
Frequency100kHz
FeaturesInternal reference source、Overload protection、Full-scale frequency adjustable
Ib - Input Bias Current80nA
Pd - Power Dissipation15mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. CLM331N/NOPB
CLM331N/NOPB

* Images are for reference only

CLM331N/NOPB

Extended
Manufacturer

CHIPLON

MFR.Part #
CLM331N/NOPB
JLCPCB Part #
C437272
Package
DIP-8
Description
0.01% 0℃~+70℃ 100kHz 10mV 15mW 4V~40V 80nA 8nA Internal reference source、Overload protection、Full-scale frequency adjustable V/F DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM331N/NOPB

* Images are for reference only

CLM331N/NOPB
Extended
Manufacturer

CHIPLON

MFR.Part #
CLM331N/NOPB
JLCPCB Part #
C437272
Package
DIP-8
Description
0.01% 0℃~+70℃ 100kHz 10mV 15mW 4V~40V 80nA 8nA Internal reference source、Overload protection、Full-scale frequency adjustable V/F DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM331N/NOPB Specifications

CLM331N/NOPB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerCHIPLON
PackageDIP-8
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F
Linearity0.01%
Vos - Input Offset Voltage10mV
Voltage - Supply4V~40V
Input Offset Current(Ios)8nA
Frequency100kHz
FeaturesInternal reference source、Overload protection、Full-scale frequency adjustable
Ib - Input Bias Current80nA
Pd - Power Dissipation15mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM331N/NOPB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLM331N/NOPB Documents

CLM331N/NOPB datasheets or manufacturer documentation.

Datasheet: CLM331N/NOPB Datasheet (PDF)

CLM331N/NOPB Schematic Symbol & PCB Footprint

The CLM331N/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.