Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. AC contactor
  6. NXC-09
NXC-09 - 1
NXC-09 - 2
NXC-09 - 3
Mechanical Assembly1/3
* Images are for reference only
NXC-09
Attributes
Value
Manufacturer
CHINT
MFR.Part #
NXC-09
JLCPCB Part #
C190830
Package
-
Description
1NC+1NO、- 220V 3P 88mm×45mm×75mm 9A CCC、CE DIN Rail, Screw NXC - AC contactor
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/AC contactor
ManufacturerCHINT
Package-
Auxiliary contact type1NC+1NO、-
Coil voltage220V
Rated current9A
size88mm×45mm×75mm
seriesNXC
Installation modeDIN Rail, Screw
authenticationCCC、CE
Number of poles3P
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. AC contactor
  6. NXC-09
NXC-09

* Images are for reference only

NXC-09

Mechanical Assembly
Manufacturer

CHINT

MFR.Part #
NXC-09
JLCPCB Part #
C190830
Package
-
Description
1NC+1NO、- 220V 3P 88mm×45mm×75mm 9A CCC、CE DIN Rail, Screw NXC - AC contactor
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXC-09

* Images are for reference only

NXC-09
Mechanical Assembly
Manufacturer

CHINT

MFR.Part #
NXC-09
JLCPCB Part #
C190830
Package
-
Description
1NC+1NO、- 220V 3P 88mm×45mm×75mm 9A CCC、CE DIN Rail, Screw NXC - AC contactor
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NXC-09 Specifications

NXC-09 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/AC contactor
ManufacturerCHINT
Package-
Auxiliary contact type1NC+1NO、-
Coil voltage220V
Rated current9A
size88mm×45mm×75mm
seriesNXC
Installation modeDIN Rail, Screw
authenticationCCC、CE
Number of poles3P
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXC-09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NXC-09 Documents

NXC-09 datasheets or manufacturer documentation.

Datasheet: NXC-09 Datasheet (PDF)

NXC-09 Schematic Symbol & PCB Footprint

The NXC-09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.