
* Images are for reference only
USBC1-AM-038
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- USBC1-AM-038
- JLCPCB Part #
- C50285711
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 10.45mm 24P 5A Clamping plate Male Type-C USB 3.1 Yellow SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.4345
10+
$0.3376
61+
$0.2956
122+
$0.2439
488+
$0.2197
976+
$0.2068
Related Products
Welcome back, may I help you?