
* Images are for reference only
P6E05A-602530-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E05A-602530-B1P
- JLCPCB Part #
- C49006129
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 250V 3A 3mm 5P 6mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3440
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3394
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0195
600+
$0.0164
2000+
$0.0147
10000+
$0.0132
20000+
$0.0123