CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CH9141K
CH9141K - 1
CH9141K - 2
CH9141K - 3
Extended1/3
* Images are for reference only
CH9141K
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH9141K
JLCPCB Part #
C3001173
Package
ESSOP-10-150mil-1mm
Description
-20dBm -40℃~+85℃ 1Mbps 2.5V~3.3V Bluetooth UART transceiver ESSOP-10-150mil-1mm RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageESSOP-10-150mil-1mm
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power-20dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply2.5V~3.3V
FeaturesSupports software reset、Supports RSSI function
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CH9141K
CH9141K

* Images are for reference only

CH9141K

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH9141K
JLCPCB Part #
C3001173
Package
ESSOP-10-150mil-1mm
Description
-20dBm -40℃~+85℃ 1Mbps 2.5V~3.3V Bluetooth UART transceiver ESSOP-10-150mil-1mm RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH9141K

* Images are for reference only

CH9141K
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH9141K
JLCPCB Part #
C3001173
Package
ESSOP-10-150mil-1mm
Description
-20dBm -40℃~+85℃ 1Mbps 2.5V~3.3V Bluetooth UART transceiver ESSOP-10-150mil-1mm RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH9141K Specifications

CH9141K technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageESSOP-10-150mil-1mm
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power-20dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply2.5V~3.3V
FeaturesSupports software reset、Supports RSSI function
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH9141K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH9141K Documents

CH9141K datasheets or manufacturer documentation.

Datasheet: CH9141K Datasheet (PDF)

CH9141K Schematic Symbol & PCB Footprint

The CH9141K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.