Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CH410K
CH410K - 1
CH410K - 2
CH410K - 3
Extended1/3
* Images are for reference only
CH410K
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH410K
JLCPCB Part #
C39831288
Package
SOT-363
Description
-40℃~+85℃ 1 1V~5.3V 2.3V、3V 20ms 800nA、1.6uA Active High、Active Low No No Open Drain、Push-pull Voltage Monitor SOT-363 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOT-363
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout20ms
Threshold Voltage2.3V、3V
Voltage - Supply1V~5.3V
Output TypeOpen-drain、Push-pull
Quiescent Current800nA、1.6uA
Reset Active LevelActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CH410K
CH410K

* Images are for reference only

CH410K

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH410K
JLCPCB Part #
C39831288
Package
SOT-363
Description
-40℃~+85℃ 1 1V~5.3V 2.3V、3V 20ms 800nA、1.6uA Active High、Active Low No No Open Drain、Push-pull Voltage Monitor SOT-363 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH410K

* Images are for reference only

CH410K
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH410K
JLCPCB Part #
C39831288
Package
SOT-363
Description
-40℃~+85℃ 1 1V~5.3V 2.3V、3V 20ms 800nA、1.6uA Active High、Active Low No No Open Drain、Push-pull Voltage Monitor SOT-363 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH410K Specifications

CH410K technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOT-363
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout20ms
Threshold Voltage2.3V、3V
Voltage - Supply1V~5.3V
Output TypeOpen-drain、Push-pull
Quiescent Current800nA、1.6uA
Reset Active LevelActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH410K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH410K Documents

CH410K datasheets or manufacturer documentation.

Datasheet: CH410K Datasheet (PDF)

CH410K Schematic Symbol & PCB Footprint

The CH410K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.