
* Images are for reference only
CH334R
Extended
- Manufacturer
- WCH(Jiangsu Qin Heng)
- MFR.Part #
- CH334R
- JLCPCB Part #
- C4154405
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.4mA 3.3V、5V 4 480Mbps 85mA Hub I2C USB 2.0 QSOP-16-150mil USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.5027
10+
$0.4237
30+
$0.3690
100+
$0.3222
500+
$0.3077
1000+
$0.2997
Related Products
Welcome back, may I help you?