
* Images are for reference only
CDBUR0230L-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBUR0230L-HF
- JLCPCB Part #
- C3012739
- Package
- SOD-523F
- Description
- 1A 200mA 300uA@10V 35V 500mV@200mA Independent SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1864
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1858
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0268
600+
$0.0215
4000+
$0.0189
8000+
$0.0166
20000+
$0.0154
Related Products
Welcome back, may I help you?