Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. CD4543BPWR
CD4543BPWR - 1
CD4543BPWR - 2
CD4543BPWR - 3
Extended1/3
* Images are for reference only
CD4543BPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CD4543BPWR
JLCPCB Part #
C2859912
Package
TSSOP-16
Description
-55℃~+125℃ 3V~18V 40nA 7 Segment TSSOP-16 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-55℃~+125℃
Voltage - Supply3V~18V
Current - Supply40nA
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. CD4543BPWR
CD4543BPWR

* Images are for reference only

CD4543BPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CD4543BPWR
JLCPCB Part #
C2859912
Package
TSSOP-16
Description
-55℃~+125℃ 3V~18V 40nA 7 Segment TSSOP-16 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4543BPWR

* Images are for reference only

CD4543BPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CD4543BPWR
JLCPCB Part #
C2859912
Package
TSSOP-16
Description
-55℃~+125℃ 3V~18V 40nA 7 Segment TSSOP-16 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4543BPWR Specifications

CD4543BPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-55℃~+125℃
Voltage - Supply3V~18V
Current - Supply40nA
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4543BPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4543BPWR Documents

CD4543BPWR datasheets or manufacturer documentation.

Datasheet: CD4543BPWR Datasheet (PDF)

CD4543BPWR Schematic Symbol & PCB Footprint

The CD4543BPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.