Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. CD4543BD
CD4543BD - 1
CD4543BD - 2
CD4543BD - 3
CD4543BD - 4
Extended1/4
* Images are for reference only
CD4543BD
Attributes
Value
Manufacturer
Sungine
MFR.Part #
CD4543BD
JLCPCB Part #
C5274839
Package
DIP-16
Description
-55℃~+125℃ 0.04uA 3V~18V 500mW 7 Segment DIP-16 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerSungine
PackageDIP-16
Operating Temperature-55℃~+125℃
Voltage - Supply3V~18V
Quiescent Current0.04uA
Pd - Power Dissipation500mW
Display Configurations(Segment)7 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. CD4543BD
CD4543BD

* Images are for reference only

CD4543BD

Extended
Manufacturer

Sungine

MFR.Part #
CD4543BD
JLCPCB Part #
C5274839
Package
DIP-16
Description
-55℃~+125℃ 0.04uA 3V~18V 500mW 7 Segment DIP-16 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4543BD

* Images are for reference only

CD4543BD
Extended
Manufacturer

Sungine

MFR.Part #
CD4543BD
JLCPCB Part #
C5274839
Package
DIP-16
Description
-55℃~+125℃ 0.04uA 3V~18V 500mW 7 Segment DIP-16 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4543BD Specifications

CD4543BD technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerSungine
PackageDIP-16
Operating Temperature-55℃~+125℃
Voltage - Supply3V~18V
Quiescent Current0.04uA
Pd - Power Dissipation500mW
Display Configurations(Segment)7 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4543BD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4543BD Schematic Symbol & PCB Footprint

The CD4543BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.