
* Images are for reference only
CD4541BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4541BE
- JLCPCB Part #
- C86649
- Package
- DIP-14
- Description
- -55℃~+125℃ 100kHz 3V~20V Programmable time-base frequency division network、Built-in crystal oscillator DIP-14 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
10+
$0.4404
25+
$0.3839
100+
$0.3275
500+
$0.2952
1000+
$0.2775
Related Products
Welcome back, may I help you?