This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4053DA16.TB

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
CD4053DA16.TB
JLCPCB Part #
C51940049
Package
DIP-16
Description
-40℃~+125℃ 10ns 2.5kΩ@5V 3V~9V Bidirectional analog channel DIP-16 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 975

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 975

In-stock Item Pricing

Qty Unit Price
1+ $0.2317
50+ $0.1830
150+ $0.1620
500+ $0.1360

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons