
* Images are for reference only
CD4052BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4052BE
- JLCPCB Part #
- C5201
- Package
- PDIP-16
- Description
- -55℃~+125℃ 125Ω 160ns 18pF 25MHz 3V~20V 4 450ns 4:1 720ns PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 877
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 877
In-stock Item Pricing
Qty Unit Price
1+
$0.5660
10+
$0.4840
25+
$0.4261
100+
$0.3779
500+
$0.3618
1000+
$0.3538
Related Products
Welcome back, may I help you?