
* Images are for reference only
CD4051BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4051BE
- JLCPCB Part #
- C5200
- Package
- PDIP-16
- Description
- -55℃~+125℃ 125Ω 20MHz 3V~20V 450ns 8 8:1 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1224
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1224
In-stock Item Pricing
Qty Unit Price
1+
$0.6815
10+
$0.5526
25+
$0.4882
100+
$0.4237
500+
$0.3851
1000+
$0.3641
Related Products
Welcome back, may I help you?