
* Images are for reference only
CD40161BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD40161BE
- JLCPCB Part #
- C1523334
- Package
- PDIP-16
- Description
- -55℃~+125℃ 1 3V~18V 8MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.1065
10+
$1.7727
30+
$1.5630
100+
$1.3485
500+
$1.2517
1000+
$1.2097
Related Products
Welcome back, may I help you?