



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Cross chip | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Unipolar | |
| Release Points | 3mT | |
| Voltage - Supply | 2.5V~28V | |
| Features | Reverse voltage protection、Current limit protection | |
| Operation Points | 4mT | |
| Operating Current | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC6111TO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Cross chip | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Unipolar | |
| Release Points | 3mT | |
| Voltage - Supply | 2.5V~28V | |
| Features | Reverse voltage protection、Current limit protection | |
| Operation Points | 4mT | |
| Operating Current | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6111TO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC6111TO datasheets or manufacturer documentation.
Datasheet: CC6111TO Datasheet (PDF)
The CC6111TO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.