


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Cross chip | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Rotary transformer | |
| Length | 7mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Programmable transmission、Fault diagnosis | |
| Height | 1.6mm | |
| Module | No | |
| Width | 7mm | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2S1210FAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Cross chip | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Rotary transformer | |
| Length | 7mm | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Programmable transmission、Fault diagnosis | |
| Height | 1.6mm | |
| Module | No | |
| Width | 7mm | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2S1210FAC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CC2S1210FAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.