CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1311R31T0RGZR
CC1311R31T0RGZR - 1
CC1311R31T0RGZR - 2
CC1311R31T0RGZR - 3
Extended1/3
* Images are for reference only
CC1311R31T0RGZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1311R31T0RGZR
JLCPCB Part #
C5219890
Package
VQFN-48-EP(7x7)
Description
-110dBm -40℃~+105℃ 1.8V~3.8V 143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz 14dBm 24.9mA 50Kbps 8.4mA Power-on reset function、Power-off reset function、Supports RSSI function UART、I2C ZigBee、802.15.4 VQFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Frequency Range143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz
Operating Temperature-40℃~+105℃
Sensitivity-110dBm
Data Rate50Kbps
Output Power14dBm
ApplicationsZigBee、802.15.4
Voltage - Supply1.8V~3.8V
Receive Current8.4mA
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function
Current Of Transmitting24.9mA
InterfaceUART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1311R31T0RGZR
CC1311R31T0RGZR

* Images are for reference only

CC1311R31T0RGZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1311R31T0RGZR
JLCPCB Part #
C5219890
Package
VQFN-48-EP(7x7)
Description
-110dBm -40℃~+105℃ 1.8V~3.8V 143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz 14dBm 24.9mA 50Kbps 8.4mA Power-on reset function、Power-off reset function、Supports RSSI function UART、I2C ZigBee、802.15.4 VQFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1311R31T0RGZR

* Images are for reference only

CC1311R31T0RGZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1311R31T0RGZR
JLCPCB Part #
C5219890
Package
VQFN-48-EP(7x7)
Description
-110dBm -40℃~+105℃ 1.8V~3.8V 143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz 14dBm 24.9mA 50Kbps 8.4mA Power-on reset function、Power-off reset function、Supports RSSI function UART、I2C ZigBee、802.15.4 VQFN-48-EP(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1311R31T0RGZR Specifications

CC1311R31T0RGZR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Frequency Range143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz
Operating Temperature-40℃~+105℃
Sensitivity-110dBm
Data Rate50Kbps
Output Power14dBm
ApplicationsZigBee、802.15.4
Voltage - Supply1.8V~3.8V
Receive Current8.4mA
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function
Current Of Transmitting24.9mA
InterfaceUART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1311R31T0RGZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1311R31T0RGZR Documents

CC1311R31T0RGZR datasheets or manufacturer documentation.

Datasheet: CC1311R31T0RGZR Datasheet (PDF)

CC1311R31T0RGZR Schematic Symbol & PCB Footprint

The CC1311R31T0RGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.