CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. CB0679S
CB0679S - 1
CB0679S - 2
CB0679S - 3
Extended1/3
* Images are for reference only

CB0679S

Attributes
Value
Manufacturer
CND-tek
MFR.Part #
CB0679S
JLCPCB Part #
C7544915
Package
SMD-6P,10x8.9mm
Description
-40℃~+125℃ 10.03mm 1CT :1CT±2% 4.3kV 450mΩ 6.85mm 60uH 8.89mm SMD-6P,10x8.9mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerCND-tek
PackageSMD-6P,10x8.9mm
Inductance60uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length8.89mm
Isolation Voltage(Vrms)4.3kV
Height6.85mm
Width10.03mm
Turns Ratio1CT :1CT±2%
DC Resistance(DCR)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. CB0679S
CB0679S

* Images are for reference only

CB0679S

Extended
Manufacturer

CND-tek

MFR.Part #
CB0679S
JLCPCB Part #
C7544915
Package
SMD-6P,10x8.9mm
Description
-40℃~+125℃ 10.03mm 1CT :1CT±2% 4.3kV 450mΩ 6.85mm 60uH 8.89mm SMD-6P,10x8.9mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CB0679S

* Images are for reference only

CB0679S

Extended
Manufacturer

CND-tek

MFR.Part #
CB0679S
JLCPCB Part #
C7544915
Package
SMD-6P,10x8.9mm
Description
-40℃~+125℃ 10.03mm 1CT :1CT±2% 4.3kV 450mΩ 6.85mm 60uH 8.89mm SMD-6P,10x8.9mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CB0679S Specifications

CB0679S technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerCND-tek
PackageSMD-6P,10x8.9mm
Inductance60uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length8.89mm
Isolation Voltage(Vrms)4.3kV
Height6.85mm
Width10.03mm
Turns Ratio1CT :1CT±2%
DC Resistance(DCR)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB0679S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CB0679S Documents

CB0679S datasheets or manufacturer documentation.

Datasheet: CB0679S Datasheet (PDF)

CB0679S Schematic Symbol & PCB Footprint

The CB0679S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.