CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. CB0606S
CB0606S - 1
CB0606S - 2
CB0606S - 3
Extended1/3
* Images are for reference only

CB0606S

Attributes
Value
Manufacturer
CND-tek
MFR.Part #
CB0606S
JLCPCB Part #
C7544913
Package
SMD-6P,13.3x8.5mm
Description
-40℃~+125℃ 13.31mm 1CT :1CT±2% 370uH 4.3kV 450mΩ 5.75mm 8.5mm SMD-6P,13.3x8.5mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerCND-tek
PackageSMD-6P,13.3x8.5mm
Inductance370uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length13.31mm
Isolation Voltage(Vrms)4.3kV
Height5.75mm
Width8.5mm
Turns Ratio1CT :1CT±2%
DC Resistance(DCR)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. CB0606S
CB0606S

* Images are for reference only

CB0606S

Extended
Manufacturer

CND-tek

MFR.Part #
CB0606S
JLCPCB Part #
C7544913
Package
SMD-6P,13.3x8.5mm
Description
-40℃~+125℃ 13.31mm 1CT :1CT±2% 370uH 4.3kV 450mΩ 5.75mm 8.5mm SMD-6P,13.3x8.5mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CB0606S

* Images are for reference only

CB0606S

Extended
Manufacturer

CND-tek

MFR.Part #
CB0606S
JLCPCB Part #
C7544913
Package
SMD-6P,13.3x8.5mm
Description
-40℃~+125℃ 13.31mm 1CT :1CT±2% 370uH 4.3kV 450mΩ 5.75mm 8.5mm SMD-6P,13.3x8.5mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CB0606S Specifications

CB0606S technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerCND-tek
PackageSMD-6P,13.3x8.5mm
Inductance370uH
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length13.31mm
Isolation Voltage(Vrms)4.3kV
Height5.75mm
Width8.5mm
Turns Ratio1CT :1CT±2%
DC Resistance(DCR)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB0606S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CB0606S Documents

CB0606S datasheets or manufacturer documentation.

Datasheet: CB0606S Datasheet (PDF)

CB0606S Schematic Symbol & PCB Footprint

The CB0606S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.