


M16-S4-GPB M18
- Manufacturer
- MFR.Part #
- M16-S4-GPB M18
- JLCPCB Part #
- C19109001
- Package
- Plugin
- Description
- -25℃~+80℃ 250V 4P 6A Brass Female Gold IP67 M16 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | CAZN | |
| Package | Plugin | |
| Operating Temperature | -25℃~+80℃ | |
| Angle | Straight Header | |
| Voltage Rating | 250V | |
| Contact Plating | Gold | |
| Socket Specification | M16 | |
| Number of Pins | 4P | |
| Contact Material | Brass | |
| Current Rating | 6A | |
| Gender | Female | |
| Level of Protection | IP67 |

* Images are for reference only
M16-S4-GPB M18
Extended- Manufacturer
- MFR.Part #
- M16-S4-GPB M18
- JLCPCB Part #
- C19109001
- Package
- Plugin
- Description
- -25℃~+80℃ 250V 4P 6A Brass Female Gold IP67 M16 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M16-S4-GPB M18
Extended- Manufacturer
- MFR.Part #
- M16-S4-GPB M18
- JLCPCB Part #
- C19109001
- Package
- Plugin
- Description
- -25℃~+80℃ 250V 4P 6A Brass Female Gold IP67 M16 Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M16-S4-GPB M18 Specifications
M16-S4-GPB M18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | CAZN | |
| Package | Plugin | |
| Operating Temperature | -25℃~+80℃ | |
| Angle | Straight Header | |
| Voltage Rating | 250V | |
| Contact Plating | Gold | |
| Socket Specification | M16 | |
| Number of Pins | 4P | |
| Contact Material | Brass | |
| Current Rating | 6A | |
| Gender | Female | |
| Level of Protection | IP67 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M16-S4-GPB M18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M16-S4-GPB M18 Documents
M16-S4-GPB M18 datasheets or manufacturer documentation.
Datasheet: M16-S4-GPB M18 Datasheet (PDF)
M16-S4-GPB M18 Schematic Symbol & PCB Footprint
The M16-S4-GPB M18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.