
* Images are for reference only
VH-4AW-HT
Extended
- Manufacturer
- CAX
- MFR.Part #
- VH-4AW-HT
- JLCPCB Part #
- C5453994
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 3A 4P 6.7mm Beige Brass Pin Header Right Angle Tin Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0438
300+
$0.0380
1000+
$0.0336
5000+
$0.0301
10000+
$0.0283
Related Products
Welcome back, may I help you?