
* Images are for reference only
TS-1102S-6x6x17
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1102S-6x6x17
- JLCPCB Part #
- C51927220
- Package
- SMD-4P,6x6mm
- Description
- -20℃~+70℃ 12V 17mm 50mA 6mm 6mm Black No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2297
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2296
In-stock Item Pricing
Qty Unit Price
1+
$0.0438
100+
$0.0348
300+
$0.0303
1000+
$0.0271
5000+
$0.0243
10000+
$0.0230
Related Products