


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CAX | |
| Package | Plugin | |
| Mounting Style | Straight | |
| Rank Number | TRRRS | |
| Length | 13mm | |
| Contact Plating | Silver | |
| Contact Material | Brass、Phosphor Bronze | |
| Connector Type | 3.5mm Headphone Jack | |
| Body Height | 18mm | |
| Width | 12.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJ-344A-7P-YZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CAX | |
| Package | Plugin | |
| Mounting Style | Straight | |
| Rank Number | TRRRS | |
| Length | 13mm | |
| Contact Plating | Silver | |
| Contact Material | Brass、Phosphor Bronze | |
| Connector Type | 3.5mm Headphone Jack | |
| Body Height | 18mm | |
| Width | 12.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-344A-7P-YZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PJ-344A-7P-YZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.