


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CAX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+80℃ | |
| Operating Force | 3N | |
| Contact Current | 300mA | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Actuator Style | Rectangular Plunger | |
| Circuit | 4PDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KFC-43Z85-GTBN-PA66T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CAX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+80℃ | |
| Operating Force | 3N | |
| Contact Current | 300mA | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Life | 10,000 cycles | |
| Actuator Style | Rectangular Plunger | |
| Circuit | 4PDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KFC-43Z85-GTBN-PA66T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KFC-43Z85-GTBN-PA66T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.