


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | CAX | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Actuator Type | Flat Lever Actuator | |
| Life | 10 thousand cycles | |
| Current Rating | 2A、5A | |
| Switch Height | 29.3mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 11.5mm | |
| Voltage Rating (AC) | 125V、250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAX-MTS203-D2-BKJL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | CAX | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Actuator Type | Flat Lever Actuator | |
| Life | 10 thousand cycles | |
| Current Rating | 2A、5A | |
| Switch Height | 29.3mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 11.5mm | |
| Voltage Rating (AC) | 125V、250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAX-MTS203-D2-BKJL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CAX-MTS203-D2-BKJL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.